
Switch Access Round Operator Selector Switch
Checking distributor stock and pricing after the page loads.
Omron A22RS-2M technical specifications.
| Actuator Type | KNOB TYPE |
| Color | Black |
| Depth | 46.2mm |
| Illumination Type | Non-Illuminated, Illuminated |
| Length | 29.8mm |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | A22RS |
| Termination | Screw |
| RoHS | Not Compliant |
