
Rotary selector switch with SPST Off-On function, featuring a knob actuator and screw termination. Rated for 10A at 240VAC and 24VDC, with a mechanical life of 300,000 cycles and electrical life of 500,000 cycles. This panel-mount switch offers 2 positions with a 28° index angle and is IP65 rated for water and dust resistance. Operating temperature range is -20°C to 60°C.
Omron A22RS-2M-10 technical specifications.
| Actuator Type | KNOB TYPE |
| Approvals | UL |
| Current Rating | 10A |
| Depth | 71mm |
| Electrical Life | 500000Cycles |
| Illumination Type | Non-Illuminated, Illuminated |
| Index Angle | 28° |
| Length | 29.8mm |
| Max Operating Temperature | 60°C |
| Mechanical Life | 300000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | A22RS |
| Switch Function | Off-On |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 240V |
| Width | 36mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron A22RS-2M-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
