Sign in to ask questions about the Omron A22RW-2MA datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A22RW-2MA technical specifications.
| Illumination Type | Illuminated |
| Index Angle | 28° |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Poles | 1 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | A22RW |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Omron A22RW-2MA to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
