Omron A22RW-2MG technical specifications.
| Actuator Type | KNOB TYPE |
| Color | Green |
| Depth | 46.2mm |
| Illumination Type | Illuminated |
| Index Angle | 28° |
| Length | 29.8mm |
| Mount | Panel |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | A22RW |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Omron A22RW-2MG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
