
The Omron A22RW-2MR is a panel mount illuminated knob type switch with a 1-pole 2-position configuration. It measures 29.8mm in length and 46.2mm in depth. The switch features a red color and an illumination type. It is designed for panel mounting with a screw termination. The A22RW-2MR is part of the A22RW series and is available in bulk packaging.
Sign in to ask questions about the Omron A22RW-2MR datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A22RW-2MR technical specifications.
| Actuator Type | KNOB TYPE |
| Color | Red |
| Depth | 46.2mm |
| Illumination Type | Illuminated |
| Index Angle | 28° |
| Length | 29.8mm |
| Mount | Panel |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | A22RW |
| Termination | Screw |
| RoHS | Not Compliant |
Download the complete datasheet for Omron A22RW-2MR to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
