
This Omron A22RW-2MR-24A-11 is a panel mount rotary selector switch with a 1 pole 2 position configuration, rated for 240V AC. It features a knob type actuator with illumination and has a mechanical life of 300,000 cycles. The switch is water resistant and dust tight with an IP65 rating, and has a maximum operating temperature of 50°C.
Sign in to ask questions about the Omron A22RW-2MR-24A-11 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A22RW-2MR-24A-11 technical specifications.
| Actuator Type | KNOB TYPE |
| Approvals | UL |
| Current Rating | 10A |
| Depth | 71mm |
| Electrical Life | 500000Cycles |
| Illumination Type | Illuminated, LED |
| Index Angle | 28° |
| Length | 29.8mm |
| Max Operating Temperature | 50°C |
| Mechanical Life | 300000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Poles | 1 |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Ratings | IP65, Water Resistant, Dust Tight |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Series | A22RW |
| Termination | Screw |
| Throw Configuration | SPST, DPST, DPDT, SPDT |
| Voltage Rating (AC) | 240V |
| Width | 36mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron A22RW-2MR-24A-11 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
