
This DPST switch features an illuminated LED and is rated for 120V AC and 10A. It has a mechanical life of 300,000 cycles and an electrical life of 500,000 cycles. The switch is water resistant and dust tight, with an IP65 rating. It is available in a single package quantity and has a termination type of screw. The operating temperature range is -20°C to 50°C.
Omron A22RW-3MR-24A-20 technical specifications.
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Illumination Type | Illuminated, LED |
| Max Operating Temperature | 50°C |
| Mechanical Life | 300000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | A22RW |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 120V |
| RoHS | Not Compliant |
No datasheet is available for this part.
