
The Omron A22S-2A-01 is a 2-position on-mom rotary switch rated for 110V AC. It features a panel mount design with a screw termination and is compliant with IP65, making it water resistant and dust tight. The switch has a mechanical life of 500,000 cycles and an electrical life of 500,000 cycles. It operates within a temperature range of -20°C to 70°C and is lead-free and RoHS compliant.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron A22S-2A-01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A22S-2A-01 technical specifications.
| Electrical Life | 500000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A22S |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 110V |
| RoHS | Compliant |
Download the complete datasheet for Omron A22S-2A-01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
