
Switch Selector N.O./N.C. DPST 90° Knob Screw Panel Mount
Checking distributor stock and pricing after the page loads.
Omron A22S-2M-11 technical specifications.
| Approvals | UL, CE |
| Current Rating | 5A |
| Electrical Life | 500000Cycles |
| Height | 80.9mm |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Poles | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A22S |
| Termination | Screw |
| Throw Configuration | SPST, DPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
