The Omron A22S-2M-11S is a DPST switch with a current rating of 10A and a DC rated voltage of 24V. It has a mechanical life of 500,000 cycles and an electrical life of 500,000 cycles. The switch is rated for operation up to 70°C and has a minimum operating temperature of -20°C. It is designed for panel mount and features a screw termination. The switch is also water resistant and dust tight, meeting IP65 standards.
Checking distributor stock and pricing after the page loads.
Omron A22S-2M-11S technical specifications.
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Illumination Type | Non-Illuminated |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | A22S |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 440V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |