Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron A22S-3A-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Actuator Style | Knob |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Termination Style | Screw |
| Product Depth (mm) | 80.9 |
| Number of Terminals | 4 |
| Panel Cutout Dimensions (mm) | 22.3(Round) |
| Pole Throw Configuration | SPST |
| Switch Configuration | N.O. |
| Angle of Throw | 45° |
| Cage Code | SDM04 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Omron A22S-3A-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.