
The Omron A22S-3A-20 is a 3-position rotary switch with a DPST configuration, rated for 110V AC and 10A. It features a panel mount design and meets IP65 standards for water resistance and dust tightness. The switch has a mechanical life of 500,000 cycles and an electrical life of 500,000 cycles. It operates within a temperature range of -20°C to 70°C and is compliant with RoHS regulations.
Checking distributor stock and pricing after the page loads.
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Illumination Type | Non-Illuminated |
| Index Angle | 45° |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Positions | 3 |
| Package Quantity | 1 |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A22S |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 110V |
| RoHS | Compliant |
