Omron A22S-3M-10 technical specifications.
| Actuator Style | Knob |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Termination Style | Screw |
| Product Depth (mm) | 80.9 |
| Number of Terminals | 4 |
| Panel Cutout Dimensions (mm) | 22.3(Round) |
| Pole Throw Configuration | SPST |
| Switch Configuration | N.O. |
| Angle of Throw | 45° |
| Cage Code | SDM04 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2002/95/EC |
Download the complete datasheet for Omron A22S-3M-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.