Omron A22S-C2M-11 technical specifications.
| Current Rating | 5A |
| Depth | 80.9mm |
| Electrical Life | 500000Cycles |
| Illumination Type | Non-Illuminated |
| Index Angle | 90° |
| Lead Free | Lead Free |
| Length | 30mm |
| Max Operating Temperature | 70°C |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Poles | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A22S |
| Termination | Screw |
| Throw Configuration | SPST, DPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 30V |
| Width | 34mm |
| RoHS | Compliant |
Download the complete datasheet for Omron A22S-C2M-11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
