Switch Selector N.C. DPST 45° Extended Lever Screw Panel Mount
Checking distributor stock and pricing after the page loads.
Omron A22S-C3M-02 technical specifications.
| Pole Throw Configuration | DPST |
| Switch Configuration | N.C. |
| Actuator Style | Extended Lever |
| Angle of Throw | 45° |
| Termination Style | Screw |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| RoHS Version | 2002/95/EC |