
This Omron rotary switch features a 1-pole 3-position configuration with a contact current rating of 10A and a voltage rating of 110V AC. It has an operating temperature range of -20°C to 70°C and is rated for 500,000 mechanical cycles. The switch is water resistant and dust tight, meeting IP65 standards. It has a lead-free construction and is available in a panel mount configuration.
Checking distributor stock and pricing after the page loads.
| Approvals | CE, UR |
| Contact Current Rating | 10A |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Height | 80.9mm |
| Illumination Type | Non-Illuminated |
| Index Angle | 45° |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Poles | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | A22S |
| Termination | Screw |
| Throw Configuration | SPST, DPST |
| Voltage Rating (AC) | 110V |
| RoHS | Compliant |