
The Omron A22S3M11 is a 30V 10A DPST SPST rotary switch with a panel mount and IP65 rating. It features a non-illuminated design and a maximum operating temperature of 70°C. The switch has a mechanical life of 500,000 cycles and an electrical life of 500,000 cycles. It is lead-free and meets CE and UR approvals.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron A22S3M11 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CE, UR |
| Contact Current Rating | 10A |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Height | 80.9mm |
| Illumination Type | Non-Illuminated |
| Index Angle | 45° |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Poles | 1 |
| Number of Poles per Deck | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | A22S |
| Termination | Screw |
| Throw Configuration | DPST, SPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron A22S3M11 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
