
The A22SC3M11 is a SPST DPST rotary switch from Omron with a current rating of 10A and a voltage rating of 110V AC. It is designed for use in applications with a maximum operating temperature of 70°C and a minimum operating temperature of -20°C. The switch is rated for 500,000 electrical cycles and 500,000 mechanical cycles. It has a non-illuminated design and is mounted on a panel. The switch is water resistant and dust tight, meeting IP65 standards.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron A22SC3M11 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Approvals | CE, UR |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Height | 80.9mm |
| Illumination Type | Non-Illuminated |
| Max Operating Temperature | 70°C |
| Mechanical Life | 500000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Poles per Deck | 1 |
| Number of Positions | 3 |
| Orientation | Straight |
| Package Quantity | 1 |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | A22S |
| Termination | Screw |
| Throw Configuration | SPST, DPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron A22SC3M11 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
