
Illuminated pushbutton switch with SPST-NO contact configuration, rated for 10A at 110V AC and 24V DC. Features a yellow LED illumination, 10mA contact current rating, and a mechanical life of 5,000,000 cycles. Constructed with resin and polycarbonate body material, this panel-mount switch offers IP65, water-resistant, and dust-tight ratings. Operates within a temperature range of -20°C to 70°C, with screw termination and a vertical orientation.
Checking distributor stock and pricing after the page loads.
Omron A22SY10M technical specifications.
| Approvals | UL, CE |
| Body Material | Resin, Polycarbonate |
| Contact Current Rating | 10mA |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Height | 34mm |
| Illumination Color | Yellow |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Length | 54.6mm |
| Max Operating Temperature | 70°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel, Front |
| Number of Poles | 1 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | A22 |
| Switch Function | Off-Mom |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
No datasheet is available for this part.