
Illuminated pushbutton switch featuring a 30mm yellow mushroom head actuator. This SPST-NO+NC, single-pole switch offers a robust 10A current rating and 440V AC / 380V DC maximum voltage ratings. With an electrical life of 500,000 cycles and mechanical life of 5,000,000 cycles, it utilizes LED illumination in yellow. Panel-mounted with screw termination, it boasts IP65, water-resistant, and dust-tight ratings, operating between -20°C and 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron A22SY11M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A22SY11M technical specifications.
| Actuator Color | Yellow |
| Approvals | UL, CE |
| Body Material | Resin, Polycarbonate |
| Contact Current Rating | 10mA |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Illumination Color | Yellow |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Length | 54.6mm |
| Life (Hours) | 500000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 380V |
| Mechanical Life | 5000000Cycles |
| Mount | Panel, Front |
| Number of Poles | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | A22 |
| Termination | Screw |
| Throw Configuration | SPST, DPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Omron A22SY11M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
