
Illuminated pushbutton switch featuring a blue round button actuator. Offers SPST-NO+NC and DPST throw configurations with screw termination. Rated for 10A current and up to 440V AC / 380V DC, with a 110V AC and 24V DC voltage rating. Provides 500,000 electrical and 5,000,000 mechanical cycles, with an LED illumination in blue. Panel-mounted with IP65, water-resistant, and dust-tight ratings, operating between -20°C and 70°C.
Checking distributor stock and pricing after the page loads.
Omron A22TA11M technical specifications.
| Actuator Color | Blue |
| Actuator Type | Round, Button |
| Contact Current Rating | 10mA |
| Current Rating | 10A |
| Electrical Life | 500000Cycles |
| Illumination Color | Blue |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Life (Hours) | 500000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 380V |
| Mechanical Life | 5000000Cycles |
| Mount | Panel, Front |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | A22 |
| Termination | Screw |
| Throw Configuration | SPST, DPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
No datasheet is available for this part.