The Omron A22TK-2LL-03-01-SJ is a 3-position safety key selector switch with a maximum current rating of 10A at 110VAC and a maximum AC voltage rating of 440V. It features a tubular key style and a screw termination style. The switch is designed for panel mount applications and has a mechanical life of 100,000 cycles. It operates within a temperature range of -20°C to 70°C.
Checking distributor stock and pricing after the page loads.
| Type | Safety Key Selector Switch |
| Pole Throw Configuration | 3PST |
| Switch Configuration | N.C. |
| Key Style | Tubular Key |
| Max Current Rating | 10@110VAC 24VDCA |
| Max AC Voltage Rating | 440V |
| Max DC Voltage Rating | 380V |
| Angle of Throw | 90° |
| Termination Style | Screw |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| RoHS Version | 2011/65/EU |