The A22TK-2LL-11-K01-SJ is a DPST keylock switch with a tubular key style and a maximum current rating of 10A at 110VAC or 24VDC. It features a screw termination style and a panel mount configuration. The switch has a mechanical life of 100,000 cycles and operates within a temperature range of -20°C to 70°C. It is designed for use in applications where a high level of reliability and durability is required.
Checking distributor stock and pricing after the page loads.
Omron A22TK-2LL-11-K01-SJ technical specifications.
| Type | Safety Key Selector Switch |
| Pole Throw Configuration | DPST |
| Switch Configuration | N.O./N.C. |
| Key Style | Tubular Key |
| Max Current Rating | 10@110VAC 24VDCA |
| Max AC Voltage Rating | 440V |
| Max DC Voltage Rating | 380V |
| Angle of Throw | 90° |
| Termination Style | Screw |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |