This Omron A22TK-2LL-21-K01-SJ is a 3PST keylock switch with a tubular key style and a maximum current rating of 10 amps at 110VAC or 24VDC. It has a maximum AC voltage rating of 440V and a maximum DC voltage rating of 380V. The switch features a screw termination style and a panel mount design with a straight body orientation. It is rated for 100,000 mechanical life cycles and operates within a temperature range of -20°C to 70°C.
Checking distributor stock and pricing after the page loads.
| Type | Safety Key Selector Switch |
| Pole Throw Configuration | 3PST |
| Switch Configuration | N.O./N.C. |
| Key Style | Tubular Key |
| Max Current Rating | 10@110VAC 24VDCA |
| Max AC Voltage Rating | 440V |
| Max DC Voltage Rating | 380V |
| Angle of Throw | 90° |
| Termination Style | Screw |
| Mounting | Panel Mount |
| Body Orientation | Straight |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |