The A22TK-2RL-01-K01 is a SPST on-off switch with a 24V DC and 110V AC voltage rating. It features a 90° index angle and is designed for panel mounting. The switch has a mechanical life of 100,000 cycles and an electrical life of 100,000 cycles. It operates within a temperature range of -20°C to 70°C. The A22TK-2RL-01-K01 is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Electrical Life | 100000Cycles |
| Index Angle | 90° |
| Max Operating Temperature | 70°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Positions | 2 |
| RoHS Compliant | No |
| Series | A22TK |
| Switch Function | On-Off |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Not Compliant |