The Omron A22TK-2RL-11-K01 is a DPST 2-position panel mount relay with a current rating of 10A and a DC rated voltage of 24V. It has a mechanical life of 100,000 cycles and an electrical life of 100,000 cycles. The relay operates within a temperature range of -20°C to 70°C and is RoHS compliant. It features a screw termination and a throw configuration of DPST.
Omron A22TK-2RL-11-K01 technical specifications.
| Current Rating | 10A |
| Electrical Life | 100000Cycles |
| Index Angle | 90° |
| Max Operating Temperature | 70°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Positions | 2 |
| Package Quantity | 1 |
| RoHS Compliant | Yes |
| Series | A22TK |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
No datasheet is available for this part.