
Illuminated pushbutton switch featuring a red, round button actuator and SPST-NO momentary function. Rated for 10A at 110V AC and 24V DC, with a maximum AC voltage of 440V and DC voltage of 380V. Offers an electrical life of 500,000 cycles and a mechanical life of 5,000,000 cycles. Constructed with a resin and polycarbonate body, it boasts IP65, water-resistant, and dust-tight ratings. Panel-mounted with screw termination, this switch is lead-free and operates within a temperature range of -20°C to 70°C.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron A22TR10M datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A22TR10M technical specifications.
| Actuator Color | Red |
| Actuator Type | Round, Button |
| Approvals | UL, CE |
| Body Material | Resin, Polycarbonate |
| Contact Current Rating | 10mA |
| Current Rating | 10A |
| Depth | 30mm |
| Electrical Life | 500000Cycles |
| Illumination Color | Red |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Life (Hours) | 500000Hour |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Mechanical Life | 5000000Cycles |
| Min Operating Temperature | -20°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 380V |
| Mount | Panel, Front |
| Number of Poles | 1 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | A22 |
| Switch Function | Off-Mom |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 110V |
| DC Rated Voltage | 24V |
| RoHS | Compliant |
Download the complete datasheet for Omron A22TR10M to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
