
This Omron A22W-2AA-12A-11 is a 2-position panel mount rotary selector switch with a maximum operating temperature of 55°C and a voltage rating of 110V AC. It features a water-resistant and dust-tight design, meeting IP65 standards. The switch has a mechanical life of 100,000 cycles and an electrical life of 100,000 cycles. It is lead-free and RoHS compliant, making it suitable for various applications. The switch is rated for panel mounting with a screw termination.
Checking distributor stock and pricing after the page loads.
Omron A22W-2AA-12A-11 technical specifications.
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A22W |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 110V |
| RoHS | Compliant |
