The Omron A22W-2AA-6A-01 is a 2-position on-mom rotary switch with a panel mount package type. It features a maximum operating temperature of 55°C and a minimum operating temperature of -20°C. The switch is rated for 100,000 cycles of electrical life and 100,000 cycles of mechanical life. It is compliant with IP65 standards for water resistance and dust tightness, and is also RoHS compliant. The switch is rated for 110V AC and has a screw termination.
Sign in to ask questions about the Omron A22W-2AA-6A-01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A22W-2AA-6A-01 technical specifications.
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A22W |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 110V |
| RoHS | Compliant |
Download the complete datasheet for Omron A22W-2AA-6A-01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.