This Omron A22W-2AA-6A-10 is a 2-position panel mount rotary switch with a maximum operating temperature of 55°C and a voltage rating of 110V AC. It features an IP65 rating for water resistance and dust tightness, and is lead free. The switch has a mechanical life of 100,000 cycles and an electrical life of 100,000 cycles. It is suitable for use in environments with a minimum operating temperature of -20°C.
Sign in to ask questions about the Omron A22W-2AA-6A-10 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A22W-2AA-6A-10 technical specifications.
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A22W |
| Switch Function | Off-Mom |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 110V |
| RoHS | Compliant |
Download the complete datasheet for Omron A22W-2AA-6A-10 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.