
The A22W-2AA-6A-20 is a 2-position off-mom rotary switch with a maximum operating temperature of 55°C and a minimum operating temperature of -20°C. It features a panel mount design and is rated for 100,000 cycles of electrical life and 100,000 cycles of mechanical life. The switch is illuminated with an LED and is rated for 110V AC. It is also RoHS compliant and features a screw termination.
Checking distributor stock and pricing after the page loads.
Omron A22W-2AA-6A-20 technical specifications.
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A22W |
| Switch Function | Off-Mom |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 110V |
| RoHS | Compliant |
