
This Omron A22W-2AA-6D-02 is a panel mount rotary selector switch with 2 positions and a voltage rating of 110V AC. It features an illumination type of illuminated LED and is rated for 100,000 cycles of electrical and mechanical life. The switch is water resistant and dust tight to IP65 standards and has a termination type of screw. It operates within a temperature range of -20°C to 55°C.
Omron A22W-2AA-6D-02 technical specifications.
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Positions | 2 |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | A22W |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 110V |
| RoHS | Not Compliant |
Download the complete datasheet for Omron A22W-2AA-6D-02 to view detailed technical specifications.
No datasheet is available for this part.
