The A22W-2AA-6D-10 is a 2-position panel mount rotary selector switch from Omron with a maximum operating temperature of 55°C and a minimum operating temperature of -20°C. It features a voltage rating of 110V AC and is rated for 100,000 electrical and mechanical cycles. The switch is illuminated with an LED and has a lead-free construction. It is water-resistant and dust-tight to IP65 standards, but is not RoHS compliant.
Omron A22W-2AA-6D-10 technical specifications.
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Positions | 2 |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | A22W |
| Switch Function | Off-Mom |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 110V |
| RoHS | Not Compliant |
Download the complete datasheet for Omron A22W-2AA-6D-10 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.