The Omron A22W-2AA-T1-02 is a 2-position DPST on-mom rotary switch with IP65 rating for water resistance and dust tightness. It operates within a temperature range of -20°C to 55°C and has a mechanical life of 100,000 cycles. This lead-free switch is rated for 110V AC and features a screw termination. It is RoHS compliant and suitable for panel mount applications.
Checking distributor stock and pricing after the page loads.
Omron A22W-2AA-T1-02 technical specifications.
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A22W |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 110V |
| RoHS | Compliant |