The Omron A22W-2AA-T1-20 is a 2-position DPST off-mom rotary switch with a panel mount package. It features an illumination type of LED and is rated for 100,000 cycles of electrical and mechanical life. The switch operates within a temperature range of -20°C to 55°C and is compliant with IP65, making it water-resistant and dust-tight. It is also RoHS compliant and lead-free.
Sign in to ask questions about the Omron A22W-2AA-T1-20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A22W-2AA-T1-20 technical specifications.
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A22W |
| Switch Function | Off-Mom |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 110V |
| RoHS | Compliant |
Download the complete datasheet for Omron A22W-2AA-T1-20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.