
The Omron A22W-2AG-12A-01 is a 2-position on-mom rotary switch with a voltage rating of 110V AC. It features a panel mount design and is rated for 100,000 cycles of electrical and mechanical life. The switch is illuminated with an LED and is rated for operation between -20°C and 55°C. It is compliant with RoHS and has a lead-free construction.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron A22W-2AG-12A-01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A22W-2AG-12A-01 technical specifications.
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A22W |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 110V |
| RoHS | Compliant |
Download the complete datasheet for Omron A22W-2AG-12A-01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
