
The Omron A22W-2AG-12A-20 is a 2-position panel mount rotary selector switch with a maximum operating temperature of 55°C and a minimum operating temperature of -20°C. It features a lead-free design and is RoHS compliant. The switch has a mechanical life of 100,000 cycles and an electrical life of 100,000 cycles. It is rated for use with 110V AC and is IP65 rated for water resistance and dust tightness.
Checking distributor stock and pricing after the page loads.
Omron A22W-2AG-12A-20 technical specifications.
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A22W |
| Switch Function | Off-Mom |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 110V |
| RoHS | Compliant |
