The Omron A22W-2AG-6A-11 is a 2-position illuminated rotary switch with a maximum operating temperature of 55°C and a voltage rating of 110V AC. It features a panel mount design and is rated for 100,000 mechanical cycles and 100,000 electrical cycles. The switch is water resistant and dust tight to IP65 standards and is compliant with RoHS regulations. It has a screw termination and a DPST throw configuration.
Checking distributor stock and pricing after the page loads.
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A22W |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 110V |
| RoHS | Compliant |