The Omron A22W-2AG-6D-01 is a 2-position on-mom rotary switch with a voltage rating of 110V AC. It features a panel mount design and is rated for 100,000 cycles of electrical life and 100,000 cycles of mechanical life. The switch operates within a temperature range of -20°C to 55°C and is water-resistant and dust-tight to IP65 standards. It is not RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | A22W |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 110V |
| RoHS | Not Compliant |