The Omron A22W-2AG-6D-20 is a panel mount rotary selector switch with a maximum operating temperature of 55°C and a minimum operating temperature of -20°C. It features a water-resistant and dust-tight design, rated for 110V AC. The switch has a mechanical life of 100,000 cycles and an electrical life of 100,000 cycles. It is available in a single package quantity and is rated for use in environments with IP65 protection.
Omron A22W-2AG-6D-20 technical specifications.
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | A22W |
| Switch Function | Off-Mom |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 110V |
| RoHS | Not Compliant |
Download the complete datasheet for Omron A22W-2AG-6D-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.