
This Omron A22W-2AG-T2-01 is a 2-position panel mount rotary selector switch with a maximum operating temperature of 55°C and a minimum operating temperature of -20°C. It features a lead-free construction and is compliant with RoHS regulations. The switch has a mechanical life of 100,000 cycles and an electrical life of 100,000 cycles. It is rated for use with a 110V AC voltage and has an IP65 rating for water resistance and dust tightness.
Checking distributor stock and pricing after the page loads.
Omron A22W-2AG-T2-01 technical specifications.
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A22W |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 110V |
| RoHS | Compliant |