
The Omron A22W-2AG-T2-10 is a 2-position off-mom rotary switch with a panel mount package type. It features a maximum operating temperature of 55°C and a minimum operating temperature of -20°C. The switch is rated for 100,000 cycles of electrical life and 100,000 cycles of mechanical life. It is compliant with RoHS and has a lead-free termination. The switch has an IP65 rating, making it water-resistant and dust-tight.
Checking distributor stock and pricing after the page loads.
Omron A22W-2AG-T2-10 technical specifications.
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A22W |
| Switch Function | Off-Mom |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 110V |
| RoHS | Compliant |