
The Omron A22W-2AR-24A-20 is a 2-position off-mom rotary switch with a voltage rating of 110V AC. It features a panel mount design and is rated for operation in temperatures between -20°C and 55°C. The switch is also compliant with RoHS regulations and has a mechanical life of 100,000 cycles. Additionally, it has an electrical life of 100,000 cycles and is rated for use in IP65 environments, making it suitable for applications where dust and water resistance are required.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron A22W-2AR-24A-20 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A22W-2AR-24A-20 technical specifications.
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A22W |
| Switch Function | Off-Mom |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 110V |
| RoHS | Compliant |
Download the complete datasheet for Omron A22W-2AR-24A-20 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
