
The Omron A22W-2AR-6A-02 is a 2-position panel mount rotary selector switch with a maximum operating temperature of 55°C and a minimum operating temperature of -20°C. It features a lead-free design and is rated for 100,000 cycles of electrical and mechanical life. The switch is IP65 rated, water resistant, and dust tight, and is compliant with RoHS regulations. It has a voltage rating of 110V AC and is terminated with a screw connection.
Checking distributor stock and pricing after the page loads.
Omron A22W-2AR-6A-02 technical specifications.
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A22W |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 110V |
| RoHS | Compliant |
