
This Omron A22W-2AR-6D-01 is a panel mount rotary selector switch with two positions, rated for 110V AC. It features an illumination type of illuminated LED and is lead free. The switch has a mechanical life of 100,000 cycles and an electrical life of 100,000 cycles. It is rated for operation between -20°C and 55°C and is water resistant and dust tight to IP65 standards.
Omron A22W-2AR-6D-01 technical specifications.
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | A22W |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 110V |
| RoHS | Not Compliant |
Download the complete datasheet for Omron A22W-2AR-6D-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
