The Omron A22W-2AR-6D-10 is a 2-position off-mom rotary switch with a panel mount package type. It features a maximum operating temperature of 55°C and a minimum operating temperature of -20°C. The switch has a mechanical life of 100,000 cycles and an electrical life of 100,000 cycles. It is rated for 110V AC and is water resistant, dust tight, and compliant with IP65 standards.
Checking distributor stock and pricing after the page loads.
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | A22W |
| Switch Function | Off-Mom |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 110V |
| RoHS | Not Compliant |