
The A22W-2AR-T2-01 is a panel mount rotary selector switch with 2 positions, rated for 110V AC, and a mechanical life of 100,000 cycles. It operates within a temperature range of -20°C to 55°C and is compliant with IP65, water resistant, and dust tight standards. The switch features an illuminated LED and is lead free, with a RoHS compliant design. It is part of the A22W series and has a panel mount design.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron A22W-2AR-T2-01 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A22W-2AR-T2-01 technical specifications.
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A22W |
| Switch Function | On-Mom |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 110V |
| RoHS | Compliant |
Download the complete datasheet for Omron A22W-2AR-T2-01 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
