The Omron A22W-2AY-6D-11 is a 2-position DPST panel mount switch with a maximum operating temperature of 55°C and a minimum operating temperature of -20°C. It has an electrical life of 100,000 cycles and a mechanical life of 100,000 cycles. The switch is rated for 110V AC and is water-resistant, dust-tight, and IP65 compliant. It is lead-free and has a termination type of screw.
Checking distributor stock and pricing after the page loads.
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Positions | 2 |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | A22W |
| Termination | Screw |
| Throw Configuration | DPST |
| Voltage Rating (AC) | 110V |
| RoHS | Not Compliant |