The Omron A22W-2AY-T1-10 is a 2-position off-mom rotary switch with a panel mount package. It features an illumination type of LED and is rated for 100,000 cycles of electrical and mechanical life. The switch is rated for use with 110V AC and has a maximum operating temperature of 55°C. It is also compliant with RoHS and has an IP65 rating for water resistance and dust tightness.
Checking distributor stock and pricing after the page loads.
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A22W |
| Switch Function | Off-Mom |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 110V |
| RoHS | Compliant |