
The A22W-2AY-T2-10 is a panel mount selector switch from Omron, rated for 110V AC. It features a mechanical life of 100,000 cycles and an electrical life of 100,000 cycles. The switch is illuminated with an LED and is rated for operation in temperatures ranging from -20°C to 55°C. It is compliant with IP65 and RoHS standards and is available in a panel mount package.
Checking distributor stock and pricing after the page loads.
Omron A22W-2AY-T2-10 technical specifications.
| Electrical Life | 100000Cycles |
| Illumination Type | Illuminated, LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Mechanical Life | 100000Cycles |
| Min Operating Temperature | -20°C |
| Mount | Panel |
| Number of Positions | 2 |
| Package Quantity | 1 |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A22W |
| Switch Function | Off-Mom |
| Termination | Screw |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 110V |
| RoHS | Compliant |
